TLE2081CD Texas Instruments, Op Amp, 9.4MHz, 8-Pin SOIC
- RS Stock No.:
- 661-1978
- Mfr. Part No.:
- TLE2081CD
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-1978
- Mfr. Part No.:
- TLE2081CD
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 9.4MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 35V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 106 dB | |
Rail to Rail | No | |
Height | 1.58mm | |
Length | 4.9mm | |
Width | 3.91mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 9.4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 35V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 106 dB | ||
Rail to Rail No | ||
Height 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||