TLC2201AID Texas Instruments, Op Amp, RRO, 1.8MHz, 5 → 15 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1495
Mfr. Part No.:
TLC2201AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

110 dB

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Input Voltage Noise Density

18nV/√Hz

Precision LinCMOS Operational Amplifiers