TLC1078IP Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
661-1489
Mfr. Part No.:
TLC1078IP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.032V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

114.4 dB

Typical Input Voltage Noise Density

68nV/√Hz

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Low Power LinCMOS Operational Amplifiers