TLC071CD Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1423
Mfr. Part No.:
TLC071CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

16V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

1.58mm

Typical Input Voltage Noise Density

12nV/√Hz

Length

4.9mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

BiMOS Op Amps, TLC070 & TLC080 Families