TL054ID Texas Instruments, Op Amp, 2.7MHz, 14-Pin SOIC
- RS Stock No.:
- 661-1303
- Mfr. Part No.:
- TL054ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-1303
- Mfr. Part No.:
- TL054ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Gain Bandwidth Product | 2.7MHz | |
Typical Dual Supply Voltage | ±12 V, ±9 V | |
Typical Slew Rate | 15.4V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 97 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 75nV/√Hz | |
Length | 8.65mm | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 2.7MHz | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 15.4V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 97 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 75nV/√Hz | ||
Length 8.65mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.