TL052IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1296
Mfr. Part No.:
TL052IP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

17.8V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

95.4 dB

Height

4.57mm

Width

6.35mm

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

71nV/√Hz

JFET Input Op Amp, TL030 & TL050 Families


The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.