TL054AID Texas Instruments, Op Amp, 2.7MHz, 14-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
661-1293
Mfr. Part No.:
TL054AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

2.7MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

15.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

97 dB

Dimensions

8.65 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

75nV/√Hz

Width

3.91mm

Length

8.65mm

Height

1.58mm

JFET Input Op Amp, TL030 & TL050 Families


The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.