TL031CD Texas Instruments, Op Amp, 1MHz, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1246
Mfr. Part No.:
TL031CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

2V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

81.6 dB

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

61nV/√Hz

Width

3.91mm

Length

4.9mm

Non Compliant

JFET Input Op Amp, TL030 & TL050 Families


The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.