THS4052CD Texas Instruments, Op Amp, 10 → 28 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
661-1170
Mfr. Part No.:
THS4052CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

10 → 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

200V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

75.6 dB

Rail to Rail

No

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Length

4.9mm

Typical Input Voltage Noise Density

14nV/√Hz

High Speed Operational Amplifiers