THS3095DDA Texas Instruments, Current Feedback, Op Amp, 12 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 661-1108
- Mfr. Part No.:
- THS3095DDA
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-1108
- Mfr. Part No.:
- THS3095DDA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 12 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±9 V | |
| Typical Slew Rate | 1900V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 2nV/√Hz | |
| Width | 3.9mm | |
| Height | 1.48mm | |
| Dimensions | 4.89 x 3.9 x 1.48mm | |
| Length | 4.89mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 12 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 1900V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 2nV/√Hz | ||
Width 3.9mm | ||
Height 1.48mm | ||
Dimensions 4.89 x 3.9 x 1.48mm | ||
Length 4.89mm | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
