OPA694ID Texas Instruments, Current Feedback, Op Amp, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1038
Mfr. Part No.:
OPA694ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±5V

Typical Slew Rate

1700V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

2.1nV/√Hz

Height

1.58mm

Width

3.91mm

Length

4.9mm

Current Feedback Operational Amplifiers


A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.