Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
Semiconductors
Amplifiers & Comparators
Op Amps
OPA2374AID Texas Instruments, Precision, Op Amp, RRIO, 6.5MHz, 3 V, 5 V, 8-Pin SOIC
RS Stock No.:
661-0785
Mfr. Part No.:
OPA2374AID
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
661-0785
Mfr. Part No.:
OPA2374AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
CMOS Operational Amplifiers, OPA Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
6.5MHz
Typical Slew Rate
5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Height
1.58mm
Typical Input Voltage Noise Density
15nV/√Hz
RS Stock No.:
661-0785
Mfr. Part No.:
OPA2374AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
CMOS Operational Amplifiers, OPA Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
6.5MHz
Typical Slew Rate
5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Height
1.58mm
Typical Input Voltage Noise Density
15nV/√Hz