TLV2721CDBVR Texas Instruments, Precision, Op Amp, RRO, 500kHz, 3 → 9 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-0401
Mfr. Part No.:
TLV2721CDBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

500kHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

0.25V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

118 dB

Rail to Rail

Rail to Rail Output

Length

2.9mm

Width

1.6mm

Typical Input Voltage Noise Density

90nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Low Voltage LinCMOS Op Amps, TLV Series