OPA861IDBVT Texas Instruments, Transconductance, Op Amp, 5 V, 6-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
660-9965
Mfr. Part No.:
OPA861IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Transconductance

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Typical Slew Rate

410V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Input Voltage Noise Density

2.4nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Transconductance Amplifiers, Texas Instruments


LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.


Transconductance Amplifiers