OPA846IDBVT Texas Instruments, Op Amp, 1.75GHz, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-9953
Mfr. Part No.:
OPA846IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

1.75GHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

625V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

90 dB

Length

2.9mm

Height

1.15mm

Width

1.6mm

Typical Input Voltage Noise Density

1.2nV/√Hz

Dimensions

2.9 x 1.6 x 1.15mm

High-Speed Operational Amplifiers, OPA Series, Texas Instruments