- RS Stock No.:
- 660-9947
- Mfr. Part No.:
- OPA830IDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9947
- Mfr. Part No.:
- OPA830IDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 110MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 550V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 72 dB |
Typical Input Voltage Noise Density | 9.2nV/√Hz |
Length | 2.9mm |
Width | 1.6mm |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |