OPA337NA/250 Texas Instruments, Precision, Op Amp, 3MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 660-9791
- Mfr. Part No.:
- OPA337NA/250
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9791
- Mfr. Part No.:
- OPA337NA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Slew Rate | 1.2V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 120 dB | |
| Height | 1.15mm | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Typical Input Voltage Noise Density | 26nV/√Hz | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Amplifier Type Precision | ||
| Mounting Type Surface Mount | ||
| Package Type SOT-23 | ||
| Power Supply Type Single | ||
| Number of Channels per Chip 1 | ||
| Pin Count 5 | ||
| Typical Single Supply Voltage 3 V, 5 V | ||
| Typical Gain Bandwidth Product 3MHz | ||
| Typical Slew Rate 1.2V/µs | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Rail to Rail No | ||
| Typical Voltage Gain 120 dB | ||
| Height 1.15mm | ||
| Dimensions 2.9 x 1.6 x 1.15mm | ||
| Width 1.6mm | ||
| Length 2.9mm | ||
| Typical Input Voltage Noise Density 26nV/√Hz | ||
