OPA2277AIDRMT Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SON
- RS Stock No.:
- 660-9704
- Mfr. Part No.:
- OPA2277AIDRMT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9704
- Mfr. Part No.:
- OPA2277AIDRMT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SON | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.8V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 140 dB | |
Height | 0.9mm | |
Dimensions | 4 x 4 x 0.9mm | |
Typical Input Voltage Noise Density | 12nV/√Hz | |
Length | 4mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.8V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 140 dB | ||
Height 0.9mm | ||
Dimensions 4 x 4 x 0.9mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Length 4mm | ||
Width 4mm | ||