LM2902QDRQ1 Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 24 V, 14-Pin SOIC
- RS Stock No.:
- 660-9574
- Mfr. Part No.:
- LM2902QDRQ1
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9574
- Mfr. Part No.:
- LM2902QDRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 24 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.5V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Height | 1.58mm | |
Width | 3.91mm | |
Length | 8.65mm | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 24 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Typical Input Voltage Noise Density 35nV/√Hz | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.