Texas Instruments SN75LBC175AD, Quad-RX Line Receiver, RS-485, RS-422, 5 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.17

(exc. VAT)

£1.40

(inc. VAT)

RS Stock No.:
660-9357
Mfr. Part No.:
SN75LBC175AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

9.9mm

RS-422 Line Receivers, Texas Instruments



RS-422 Line Drivers and Receivers