Metabo 250mm Tungsten Carbide Circular Saw Blade, 30mm Arbor
- RS Stock No.:
- 660-8411
- Mfr. Part No.:
- 628088000
- Brand:
- Metabo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£183.02
(exc. VAT)
£219.62
(inc. VAT)
- RS Stock No.:
- 660-8411
- Mfr. Part No.:
- 628088000
- Brand:
- Metabo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metabo | |
| Number of Teeth | 80 | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Metabo | ||
Number of Teeth 80 | ||
Arbor Diameter 30mm | ||
Blade Diameter 250mm | ||
- COO (Country of Origin):
- CN

