- RS Stock No.:
- 660-6140
- Mfr. Part No.:
- DS16EV5110ASQE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6140
- Mfr. Part No.:
- DS16EV5110ASQE/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2.25Gbps |
Maximum Equalisation Length | 20m |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.8mm |
Length | 7mm |
Width | 7mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Operating Temperature Range | -40 → +85 °C |
Operating Supply Voltage Range | 3 → 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 660-6140
- Mfr. Part No.:
- DS16EV5110ASQE/NOPB
- Brand:
- Texas Instruments