XTR106P Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP
- RS Stock No.:
- 660-5689
- Mfr. Part No.:
- XTR106P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-5689
- Mfr. Part No.:
- XTR106P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Output Current | 4 → 20 mA | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 14 | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Length | 19.3mm | |
Maximum Loop Supply Voltage | 36V | |
Width | 6.35mm | |
Minimum Operating Temperature | -55 °C | |
Minimum Loop Supply Voltage | 7.5V | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Output Current 4 → 20 mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Loop Supply Voltage 36V | ||
Width 6.35mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Loop Supply Voltage 7.5V | ||
Maximum Operating Temperature +125 °C | ||
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.