OPA2244PA Texas Instruments, Precision, Op Amp, 430kHz, 3 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 660-5490
- Mfr. Part No.:
- OPA2244PA
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-5490
- Mfr. Part No.:
- OPA2244PA
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 28 V | |
Typical Gain Bandwidth Product | 430kHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.16V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 106 dB | |
Rail to Rail | No | |
Width | 6.35mm | |
Length | 9.81mm | |
Typical Input Voltage Noise Density | 22nV/√Hz | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Typical Gain Bandwidth Product 430kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.16V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 106 dB | ||
Rail to Rail No | ||
Width 6.35mm | ||
Length 9.81mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||