OPA4234UA Texas Instruments, Precision, Op Amp, 350kHz, 3 → 28 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-4333
Mfr. Part No.:
OPA4234UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Typical Gain Bandwidth Product

350kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

120 dB

Rail to Rail

No

Length

8.65mm

Typical Input Voltage Noise Density

25nV/√Hz

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Precision Operational Amplifiers, OPA Series


Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.