Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT52-M, 5 V dc, ±12 V dc, 3 A, 8 A, 500 mA, 55W,
- RS Stock No.:
- 656-0570
- Mfr. Part No.:
- LPT52-M
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 656-0570
- Mfr. Part No.:
- LPT52-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5 V dc, ±12 V dc | |
| Output Current | 3 A, 8 A, 500 mA | |
| Power Rating | 55W | |
| Number of Outputs | 3 | |
| Input Voltage | 127 → 300 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 32.9mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 3 A, 8 A, 500 mA | ||
Power Rating 55W | ||
Number of Outputs 3 | ||
Input Voltage 127 → 300 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 32.9mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Weight 200g | ||
Triple Output, Std/Med Approved, LPT50 Series
In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Remote sense
LED power good indicator
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Remote sense
LED power good indicator
Note
Figures in brackets indicate overall size with cover.
Standards
EN60950-1, EN60601-1 (Medical versions)
Approvals
TUV, CB, UL recognised component for US
