Crouzet 81 Series Tube Flow Regulator, 4mm Tube Inlet Port

Discontinued
RS Stock No.:
655-6868
Mfr. Part No.:
81529016
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Manufacturer Series

81

Outlet Port Type

Tube

Minimum Outlet Pressure

2bar

Maximum Outlet Pressure

8bar

Hazardous Area Certification

ATEX

COO (Country of Origin):
MA

Fixed uni-directional flow rate reducer


In line fixed uni-directional flow rate reducer

Standards

II 2 G D c IIB 60 °C (T6) X