Texas Instruments LM2936DT-3.0/NOPB, LDO Regulator, 50mA, 3 V, ±2% 3-Pin, DPAK
- RS Stock No.:
- 655-4323
- Mfr. Part No.:
- LM2936DT-3.0/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-4323
- Mfr. Part No.:
- LM2936DT-3.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 50mA | |
Number of Outputs | 1 | |
Output Voltage | 3 V | |
Line Regulation | 30 mV | |
Load Regulation | 30 mV | |
Accuracy | ±2% | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | TO-252 | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 6.58 x 6.1 x 2.3mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Maximum Input Voltage | 40 V | |
Minimum Input Voltage | 4 V | |
Height | 2.3mm | |
Length | 6.58mm | |
Width | 6.1mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.58 x 6.1 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 40 V | ||
Minimum Input Voltage 4 V | ||
Height 2.3mm | ||
Length 6.58mm | ||
Width 6.1mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.