LMV301MG/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5-Pin SC-70
- RS Stock No.:
- 655-3689
- Mfr. Part No.:
- LMV301MG/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-3689
- Mfr. Part No.:
- LMV301MG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 0.66V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 117 dB | |
Height | 0.9mm | |
Length | 2mm | |
Width | 1.25mm | |
Dimensions | 2 x 1.25 x 0.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.66V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 117 dB | ||
Height 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||