Phoenix Contact Coding Element for use with COMBICON Series

Bulk discount available

Subtotal (1 box of 100 units)*

£6.40

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 20 April 2026
  • Plus 1,300 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 2400£0.064£6.40
2500 - 9900£0.048£4.80
10000 - 24900£0.046£4.60
25000 - 49900£0.043£4.30
50000 +£0.041£4.10

*price indicative

RS Stock No.:
648-6882
Mfr. Part No.:
1734401
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Coding Element

Product Type

Coding Element

For Use With

COMBICON Series

Colour

Red

Material

Polyamide

Standards/Approvals

No

Series

CR-MSTB

COO (Country of Origin):
DE

Phoenix Contact CR-MSTB Series Coding Element, For Use With COMBICON Series, Accessory Type - 1734401


This coding element is a crucial accessory in the field of electrical connectivity, specifically designed for the COMBICON Series. The component features a vibrant red insulating material, enhancing identification and usage within COMBICON setups. With its precise engineering, this element is suitable for integration into terminal block configurations, facilitating streamlined electrical connections. Each packaging unit includes 100 pieces for efficient operational requirements.

Features & Benefits


• Crafted from red insulating material for easy identification

• Compatible with COMBICON Series, ensuring seamless integration

• Facilitates proper coding to avoid connection errors

• Designed for durability in various industrial environments

• Lightweight construction allows for quick and easy assembly

• Environmentally compliant, supporting sustainable practices

Applications


• Utilised in COMBICON Series terminal block configurations

• Ideal for coding electrical connectors to prevent miswiring

• Used for marking and differentiating connection points

• Employs effective coding solutions for industrial wiring needs

What size and weight should I consider for this component?


The coding element is lightweight, weighing merely 0.000 kg, making it easy to handle and incorporate into existing setups without adding unnecessary bulk.

How many coding sections are available in one element?


The coding element consists of six sections, allowing for multiple connection points within a single coding star, enhancing flexibility in wiring arrangements.

Is this product compliant with environmental standards?


Yes, it meets China RoHS requirements, ensuring it is free from hazardous substances above threshold levels, promoting eco-friendliness in industrial applications.

MSTB Accessories


MSTB series accessories.

648-6882 is a set of coding profiles which can be inserted on to Plugs or Headers.

Related links