Texas Instruments LP3964ES-ADJ/NOPB, Fast LDO Voltage Regulator, 800mA Adjustable, 1.2 → 5 V, ±1.5% 5-Pin, D2PAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
648-1231
Mfr. Part No.:
LP3964ES-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

0.02 %

Accuracy

±1.5%

Load Regulation

0.02 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Adjustable

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Input Voltage

7 V

Width

8.64mm

Length

10.16mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.