Texas Instruments LP2995M/NOPB, 1-Channel, Inverting DC-DC Converter 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
647-4974
Mfr. Part No.:
LP2995M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

-20 V

Maximum Output Voltage

20 V

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1.5A

Converter Type

Inverting

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

4.9mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Load Regulation

±0.5 %

Height

1.45mm

DDR Memory Termination Regulators, Texas Instruments


Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.


DDR Memory Power Solutions, Texas Instruments