LT1223CN8#PBF Analog Devices, Current Feedback, Op Amp, 100MHz, 8-Pin PDIP
- RS Stock No.:
- 640-5366
- Mfr. Part No.:
- LT1223CN8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 640-5366
- Mfr. Part No.:
- LT1223CN8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Amplifier Type | Current Feedback | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 100MHz | |
Typical Dual Supply Voltage | ±12 V, ±9 V | |
Typical Slew Rate | 1300V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 89 dB | |
Length | 10.16mm | |
Width | 6.48mm | |
Height | 3.3mm | |
Dimensions | 10.16 x 6.48 x 3.3mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Amplifier Type Current Feedback | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 100MHz | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 1300V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 89 dB | ||
Length 10.16mm | ||
Width 6.48mm | ||
Height 3.3mm | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
RoHS Status: Not Applicable
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.