Linear Technology LT1085IT#PBF, LDO Regulator, 3A Adjustable, 1.25 → 28.5 V 3-Pin, TO-220

Discontinued
RS Stock No.:
640-4818
Mfr. Part No.:
LT1085IT#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.25 → 28.5 V

Line Regulation

0.2 %

Load Regulation

0.3 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Reference Voltage

1.262V

Output Type

Adjustable

Dimensions

10.54 x 4.57 x 9.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.55 V

Height

9.4mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.57mm

RoHS Status: Not Applicable

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A