Texas Instruments Temperature Sensor, Surface Mount, SMBus, ±3 °C, ±4 °C, 24 Pins
- RS Stock No.:
- 639-4711
- Mfr. Part No.:
- LM87CIMT/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 639-4711
- Mfr. Part No.:
- LM87CIMT/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Interface Type | SMBus | |
| Accuracy | ±3 °C, ±4 °C | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 3.8 V | |
| Package Type | TSSOP | |
| Length | 7.8mm | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Dimensions | 7.8 x 4.4 x 0.9mm | |
| Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Interface Type SMBus | ||
Accuracy ±3 °C, ±4 °C | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 3.8 V | ||
Package Type TSSOP | ||
Length 7.8mm | ||
Height 0.9mm | ||
Width 4.4mm | ||
Dimensions 7.8 x 4.4 x 0.9mm | ||
Resolution 8 bit | ||
LM87 System Hardware Monitor
The LM87 system hardware monitor is designed to monitor the temperatures, voltages and fan speeds of servers, PCs and microprocessor based systems. Remote diode temperature sensing is also possible for up to 2 external diodes.
Features;
SMBus and I²C serial interface compatible
8 positive voltage inputs
2 fan speed/voltage monitoring inputs
8-bit DAC output for controlling fan speed
2.8 V to 3.8 V supply voltage range
0.7 mA supply current
Temperature Control Interfaces, Texas Instruments
A range of temperature sensing, monitoring, control devices and evaluation platforms from Texas Instruments.
