Excelsys Embedded Switch Mode Power Supply (SMPS), XCB 700W, 120 → 380 V dc, 85 → 264 V ac Input Voltage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
627-3765
Mfr. Part No.:
XCB
Brand:
Excelsys
Find similar products by selecting one or more attributes.
Select all

Brand

Excelsys

Power Rating

700W

Input Voltage

120 → 380 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

269.75mm

Width

127mm

Depth

40.4mm

Efficiency

90%

Weight

1.1kg

Minimum Temperature

-20°C

Maximum Temperature

+70°C

400W to 1200W, Universal Input


The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.

Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)

Note

Each modular PSU chassis is supplied with blanking plates.

Standards

EN 60950, UL 60950

Approvals

UL recognised, CSA