RS PRO White, Red Safety Barrier, Steel, Folding Barrier
- RS Stock No.:
- 625-0958
- Brand:
- RS PRO
Subtotal (1 unit)*
£182.35
(exc. VAT)
£218.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.35 |
*price indicative
- RS Stock No.:
- 625-0958
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Folding Barrier | |
| Barrier Colour | White, Red | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1080mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Folding Barrier | ||
Barrier Colour White, Red | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1080mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Extendable Metal Work Site Barriers
RS PRO extendable work site barriers which are ideal to use as a safety barrier to separate areas in both commercial and industrial environments. They can be used to block pedestrian traffic from entering into areas due to cleaning or maintenance or vehicle traffic in a warehouse.
Options include:
625-0970 - Extendable straight barrier 2.3 m - red/white
625-0958 - Square extendable barrier 1.3 m x 1.3 m - red/white
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits:
Extendable work site barriers - choice of extendable straight barrier or square barrier
Foldable for easy storage
Made of steel
Anti-UV treatment
Colours : red and white for visibility
Easy to open and to carry
Square barrier (625-0958) extensible and retractable
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These extendable barriers an be used for any areas which may need to be temporarily blocked off such as loading bays, warehouses, hospitals and constructions sites plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
