Road Safety Kit Containing Emergency Blanket, High Visibility Jacket, Storage Bag, Warning Triangle

  • RS Stock No. 623-9939
  • Mfr. Part No. 7170108
  • Brand Esculape
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Road marking pack

For vehicle breakdowns, accidents, flat tyres or other forced vehicle immobilisation. This "Auto Marking Pack" includes all items necessary to take quick and effective action, and has been developed to enhance your protection.

Contents of the kit: A foldable triangle, reflective vest and sign (visible from 300 m),
  1 survival blanket (to protect against cold,
  heat, rain or snow), 1 carry case
Dimensions: 46 x 16 x 6 cm
Weight: 1.4 kg
Specifications
Attribute Value
Type Road Safety Kit
Kit Contents Emergency blanket, High visibility jacket, Storage bag, Warning triangle
14 in stock for FREE next working day delivery
24 available from Europe for delivery within 1 working day(s).
Price Each
£ 24.76
(exc. VAT)
£ 29.71
(inc. VAT)
Units
Per unit
1 +
£24.76