Texas Instruments TPS79733DCKT, LDO Regulator, 50mA, 3.3 V, ±4% 5-Pin, SC-70

Discontinued
Packaging Options:
RS Stock No.:
620-1962
Mfr. Part No.:
TPS79733DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.15 %/V

Load Regulation

5 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0012mA

Package Type

SC-70

Pin Count

5

Output Type

Fixed

Power Rating

0.318W

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Input Voltage

5.5 V

Height

0.9mm

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.