Texas Instruments TPS767D325PWP, Dual Low Dropout Voltage, Voltage Regulator 1A, 2.5 V, 3.3 V 28-Pin, HTSSOP
- RS Stock No.:
- 620-1710
- Mfr. Part No.:
- TPS767D325PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-1710
- Mfr. Part No.:
- TPS767D325PWP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.5 V, 3.3 V |
Number of Outputs | 2 |
Line Regulation | 0.01 %/V |
Load Regulation | 3 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.085mA |
Package Type | HTSSOP |
Pin Count | 28 |
Power Rating | 5.07W |
Output Type | Fixed |
Dimensions | 9.7 x 4.4 x 1.15mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 10 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Width | 4.4mm |
Length | 9.7mm |
- RS Stock No.:
- 620-1710
- Mfr. Part No.:
- TPS767D325PWP
- Brand:
- Texas Instruments