Texas Instruments TPS75225QPWP, LDO Regulator, 2A, 2.5 V, ±2% 20-Pin, HTSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
620-1603
Mfr. Part No.:
TPS75225QPWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

2A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.01 %/V

Load Regulation

1 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.075mA

Package Type

HTSSOP

Pin Count

20

Power Rating

7.2W

Output Type

Fixed

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Length

6.5mm

Width

4.4mm

LDO (Low Dropout) Linear Voltage Regulators, 2A, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.