Texas Instruments TPS73201DBVT, LDO Regulator, 250mA Adjustable, 1.2 → 5.5 V, ±0.5% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
620-1451
Mfr. Part No.:
TPS73201DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

1.2 → 5.5 V

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Adjustable

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Minimum Input Voltage

1.7 V

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.