Texas Instruments, DCP011515DBP-U Step-Down Switching Regulator Dual-Channel 33mA 7-Pin, SOP
- RS Stock No.:
- 620-0931
- Mfr. Part No.:
- DCP011515DBP-U
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-0931
- Mfr. Part No.:
- DCP011515DBP-U
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 33mA | |
Maximum Output Voltage | ±15.75 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | ±14.25 V | |
Minimum Input Voltage | 13.5 V | |
Maximum Input Voltage | 16.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Pin Count | 7 | |
Maximum Switching Frequency | 400 kHz | |
Package Type | SOP | |
Switching Regulator | Yes | |
Line Regulation | 15 % | |
Load Regulation | 39 % | |
Width | 6.61mm | |
Length | 19.18mm | |
Height | 3.94mm | |
Maximum Operating Temperature | +100 °C | |
Minimum Operating Temperature | -40 °C | |
Efficiency | 80% | |
Dimensions | 19.18 x 6.61 x 3.94mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 33mA | ||
Maximum Output Voltage ±15.75 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage ±14.25 V | ||
Minimum Input Voltage 13.5 V | ||
Maximum Input Voltage 16.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 7 | ||
Maximum Switching Frequency 400 kHz | ||
Package Type SOP | ||
Switching Regulator Yes | ||
Line Regulation 15 % | ||
Load Regulation 39 % | ||
Width 6.61mm | ||
Length 19.18mm | ||
Height 3.94mm | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 80% | ||
Dimensions 19.18 x 6.61 x 3.94mm | ||
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments