- RS Stock No.:
- 618-9812
- Mfr. Part No.:
- 20145178
- Brand:
- Prysmian
23 In stock - FREE next working day delivery available
Price 1 Reel of 100
£71.43
(exc. VAT)
£85.72
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £71.43 | £0.714 |
*price indicative
- RS Stock No.:
- 618-9812
- Mfr. Part No.:
- 20145178
- Brand:
- Prysmian
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Approvals
BASEC
Standards
BS EN 50525-2-31
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Brown |
Core Strands | 7/0.67 mm |
Length | 100m |
European Harmonised Code | H07V-R |
Voltage Rating | 750 V |
Outer Diameter | 3.6mm |
Current Rating | 24 A |
Standards Met | BASEC BS6004 |
Series | 6491X |
Insulation Wall Thickness | 0.8mm |
Outer Sheath Material | PVC |
Size of Strands | 0.67 mm |
Number of Strands | 7 |
Related links
- Prysmian 6491X Series Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491X Series Green/Yellow 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491X Series Black 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491B Series Brown 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491X Series Brown 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m
- Prysmian 6491B Series Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- RS PRO Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m