Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH -20 → +40% 12A Idc
- RS Stock No.:
- 617-1574
- Mfr. Part No.:
- 74477001
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 617-1574
- Mfr. Part No.:
- 74477001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 12A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 8mm | |
| Dimensions | 12 x 12 x 8mm | |
| Shielded | Yes | |
| Tolerance | -20 → +40% | |
| Maximum DC Resistance | 7mΩ | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 12A | ||
Length 12mm | ||
Depth 12mm | ||
Height 8mm | ||
Dimensions 12 x 12 x 8mm | ||
Shielded Yes | ||
Tolerance -20 → +40% | ||
Maximum DC Resistance 7mΩ | ||
Series WE-PD | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- 74477001 POWER-CHOKE WE-PD Data Sheet
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- COO (Country of Origin):
- CN
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards


