Amphenol Communications Solutions Universal Host System Memory Card Connector
- RS Stock No.:
- 615-9451
- Mfr. Part No.:
- 10053827-00ALF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | £5.09 |
| 12 + | £4.65 |
*price indicative
- RS Stock No.:
- 615-9451
- Mfr. Part No.:
- 10053827-00ALF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Card Type | Universal Host System | |
| Length | 63.3mm | |
| Width | 6.2mm | |
| Depth | 66.9mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 63.3 x 6.2 x 66.9mm | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Card Type Universal Host System | ||
Length 63.3mm | ||
Width 6.2mm | ||
Depth 66.9mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 63.3 x 6.2 x 66.9mm | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- CN
FCI ExpressCard Host Connectors
ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology
Meets high speed electrical requirements as outlined in ExpressCard™ standard
Single blade-on-beam contact interface is rated for up to 5000 cycles
Single-row, in-line solder tail configuration for easy soldering
RoHS compliant
Single blade-on-beam contact interface is rated for up to 5000 cycles
Single-row, in-line solder tail configuration for easy soldering
RoHS compliant
Related links
- Amphenol Communications Solutions Universal Host System Memory Card Connector
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Amphenol Communications Solutions 6 Way Memory Card Connector With Solder Termination
- Amphenol Communications Solutions 64 Way PCI, PCIe Memory Card Connector With Solder Termination
- Amphenol Communications Solutions 17 Way Push/Push SD Card SD Card Connector
- Amphenol Communications Solutions 64 Way PCI PCI Card Connector With Solder Termination
- Amphenol Communications Solutions 8 Way Micro SD Micro SD Card Connector With SMT Termination
- Amphenol Communications Solutions, GSD09001 9 Way Push-Push SD Card SD Card Connector With SMT Termination
