SKF Hydraulic Bearing Puller, 36 → 150 mm Capacity
- RS Stock No.:
- 612-5688
- Mfr. Part No.:
- TMMA 60
- Brand:
- SKF
Subtotal (1 unit)*
£495.06
(exc. VAT)
£594.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.06 |
*price indicative
- RS Stock No.:
- 612-5688
- Mfr. Part No.:
- TMMA 60
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Puller Type | Bearing Puller | |
| Capacity | 36 → 150 mm | |
| Operation | Hydraulic | |
Select all | ||
|---|---|---|
Brand SKF | ||
Puller Type Bearing Puller | ||
Capacity 36 → 150 mm | ||
Operation Hydraulic | ||
RoHS Status: Exempt
SKF Three-Arm Hydraulic Bearing Puller, 36 to 150mm Grip - TMMA 60
Looking for a reliable bearing extraction tool? Opt for this hydraulic bearing puller from SKF. It has three arms that you place around the bearing. As these are self-locking, you can position them properly to prevent slippage. You can adjust the width of the grip between 36 and 150mm to fit a wide range of bearing sizes. This tool is also suitable for use on pulleys, round wheels and flywheels, making it a versatile choice. It uses SKF's patented EasyPull technology for quick and damage-free removal.
• Safety valve to prevent bearing overload
• Maximum withdrawal force of 60kN (kilonewtons) provides ample pressure for quick removal
• Spring-loaded centre point prevents damage to the shaft
• Hooked tips for a secure grip around the bearing
• Maximum withdrawal force of 60kN (kilonewtons) provides ample pressure for quick removal
• Spring-loaded centre point prevents damage to the shaft
• Hooked tips for a secure grip around the bearing
Applications
• Printing presses
• Machine repair
• Industrial manufacturing
• Steering systems
• Machine repair
• Industrial manufacturing
• Steering systems
How do I use this puller to remove a ball bearing?
Simply place the arms of the puller around the bearing you want to remove, with the spring-loaded centre point touching the centre of the shaft. Gently twist the handle until the bearing comes off to avoid damaging the seating.
Related links
- SKF Hydraulic Bearing Puller 100000N Force
- SKF Hydraulic Bearing Puller 8.4t Force
- Facom Hydraulic Bearing Puller 8t Force
- SKF Hydraulic Bearing Puller, 100000N Force
- SKF Hydraulic Bearing Puller 150000N Force
- SKF Hydraulic Bearing Puller 60000N Force
- SKF Hydraulic Bearing Puller 500000N Force
- SKF Hydraulic Bearing Puller 3000N Force, 5-Piece
