Schneider Electric Metal Cable Ducting Support for Use with 22 mm Control & Signalling Unit, 30 x 11.5 x 100mm
- RS Stock No.:
- 610-0651
- Mfr. Part No.:
- AF1XA1
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-0651
- Mfr. Part No.:
- AF1XA1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Cable Ducting Support | |
| Length | 30mm | |
| For Use With | 22 mm Control & Signalling Unit | |
| Width | 11.5mm | |
| Material | Metal | |
| Dimensions | 30 x 11.5 x 100mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Cable Ducting Support | ||
Length 30mm | ||
For Use With 22 mm Control & Signalling Unit | ||
Width 11.5mm | ||
Material Metal | ||
Dimensions 30 x 11.5 x 100mm | ||
Height 100mm | ||
- COO (Country of Origin):
- FR
AF1 type metal trunking support
Metal trunking support for Ø 22 mm control and signalling units, mounted on a cabinet or enclosure door.
Schneider Electric Accessories
