TDK-Lambda Heatsink, PFE, 1/1 Brick AC/DC Converter 25.4 mm 116.8 mm 61 mm
- RS Stock No.:
- 560-228
- Mfr. Part No.:
- HAF-10L
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£13.89
(exc. VAT)
£16.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.89 |
*price indicative
- RS Stock No.:
- 560-228
- Mfr. Part No.:
- HAF-10L
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| For Use With | PFE, 1/1 Brick AC/DC Converter | |
| Product Type | Heatsink | |
| Length | 116.8mm | |
| Height | 25.4mm | |
| Fastening | Screw | |
| Series | PFE | |
| Colour | Black | |
| Standards/Approvals | CSA60950-1 (cUL), EN60950-1, EN61000-3-2, UL60950-1, CE mark (LVD) | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
For Use With PFE, 1/1 Brick AC/DC Converter | ||
Product Type Heatsink | ||
Length 116.8mm | ||
Height 25.4mm | ||
Fastening Screw | ||
Series PFE | ||
Colour Black | ||
Standards/Approvals CSA60950-1 (cUL), EN60950-1, EN61000-3-2, UL60950-1, CE mark (LVD) | ||
- COO (Country of Origin):
- JP
TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series
Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options
Related links
- TDK-Lambda Heatsink PFE 38.1 mm 116.8 mm 61 mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 18.2 mm 116.8 mm 61 mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 12.2 mm 116.8 mm 61 mm
- SPREADFAST Heatsink, 1/2 Brick DC/DC Converter 17.3 mm 61 mm 57.9 mm
- SPREADFAST Heatsink, 1/2 Brick DC/DC Converter 9.3 mm 61 mm 57.9 mm
- TDK-Lambda 90W Power Brick AC/DC Adapter 12V dc Output, 7.5A Output
- TRACOPOWER Heatsink 5.1°C/W 11.4 mm 61 mm 57.9 mm
- TDK-Lambda Heatsink for use with CN200A PAH PH-300 Series
