TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE 38.1 mm 116.8 mm 61 mm

Bulk discount available

Subtotal (1 unit)*

£15.64

(exc. VAT)

£18.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£15.64
5 - 9£15.17
10 - 24£14.71
25 - 49£14.24
50 +£13.77

*price indicative

RS Stock No.:
560-224
Mfr. Part No.:
HAF-15L
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Heatsink

For Use With

1/1 Brick AC/DC Converter, PFE

Length

116.8mm

Height

38.1mm

Fastening

3.3mm non-threaded inserts, M3 tapped mounting inserts

Colour

Black

Series

PFE300 - 1000

Standards/Approvals

UL60950-1, CSA60950-1 (cUL), CE mark (LVD), EN60950-1

Application

LED Sign, Toll Equipment, Traffic Signalling, Fanless Power Supplies, Bulk Dc Power

COO (Country of Origin):
JP

TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series


Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)

Choice of longitudinal or transverse fins, or low profile HAF-10L options

Related links